EH6767-000

Heilind Number:RYCEH6767-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EH6767-000
ECAD Model:
3D Model

Description:

44AM1831-24-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EH6767-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
SKU:RYCEH6767-000

Detailed Description

Experience unparalleled efficiency and reliability with our high-voltage cable, designed for optimum performance in industrial settings. Featuring a robust construction with a voltage rating of 600 V AC, it ensures seamless power transmission. The 24 AWG tin-coated copper conductors guarantee exceptional conductivity, while the modified radiation cross-linked PVDF jacket offers superior durability and resilience in harsh environments. With an operating temperature range of -65 to 150 °C, this cable is suitable for a wide range of applications. Trust in its quality and efficiency for all your electrical power needs.