EH7561-000

Heilind Number:RYCEH7561-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EH7561-000
ECAD Model:
3D Model

Description:

44AM1811-12-9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EH7561-000
Wire Size:12 AWG
Jacket Color:White
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked PVDF
Jacket Striping Color:White
Operating Temperature Range:-65 - 150 °C
SKU:RYCEH7561-000

Detailed Description

Easily identify our 12 AWG white hookup wire, a reliable choice for various electrical applications. Constructed with tin-coated copper conductors and modified radiation cross-linked PVDF insulation, it ensures optimal performance and durability. Rated for 600V and suitable for a wide operating temperature range of -65 to 150°C, this wire guarantees safe and efficient operation. With its white jacket and striping, it offers easy identification and installation. Perfect for use in a range of equipment and wiring setups, it's a versatile solution for your connectivity needs.