| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EH7636-000 |
| Wire Size: | 14 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Jacket Striping Color: | White |
| Operating Temperature Range: | -65 - 150 °C |
| SKU: | RYCEH7636-000 |
EH7636-000
| Heilind Number: | RYCEH7636-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | EH7636-000 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 14 AWG wire, featuring a durable tin-coated copper conductor for optimal conductivity. The white jacket, crafted from modified radiation cross-linked PVDF, ensures both flexibility and protection, with a rated voltage of 600V for versatile use. With a wide operating temperature range of -65 to 150°C, this wire is suitable for various environments and applications. Whether for hookup or equipment wiring, trust in the reliability and performance of this essential component.

