EH8435-000

Heilind Number:RYCEH8435-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EH8435-000
ECAD Model:
3D Model

Description:

55PC0211-18-90CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EH8435-000
Insulation Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:18 AWG, .82 mm²
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Black
SKU:RYCEH8435-000

Detailed Description

Enhance your electrical setups with this high-quality 18 AWG wire. Featuring a durable tin-coated copper conductor and radiation-crosslinked, modified ETFE insulation, this wire ensures reliable performance even in harsh environments. With a white jacket and black striping, it's not just functional but also easy to identify. Suitable for a wide range of applications, this wire offers a voltage rating of 600 V and can operate in temperatures ranging from -65 to 150 °C. Upgrade your hookup and equipment wire collection with this essential component.