TMS-SCE-1K-2-1/4-2.0-S1-4

Heilind Number:RYCEH8584-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-1K-2-1/4-2.0-S1-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TMS-SCE-1K-2-1/4-2.0-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1K-2-1/4-2.0-S1-4
Color:White
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:22.3 - 50.8 mm, .88 - 2 in
Tubing Type:Ladder
SKU:RYCEH8584-000

Detailed Description

Enhance cable organization with our TMS-SCE-1K-2-1/4-2.0-S1-9 printable shrink tubing. Designed for efficient labeling, this white tubing boasts a 3:1 shrink ratio and measures 1 inch in overall length, perfect for various cable diameters ranging from .88 to 2 inches. Operating flawlessly in temperatures as low as -55°C (-67°F) and as high as 135°C (275°F), it ensures durability in diverse environments. Its ladder-style design simplifies installation, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your wire and cable management with this high-quality shrink tubing.