EH8720-000

Heilind Number:RYCEH8720-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EH8720-000
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-2X-1K-3/32-S1-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EH8720-000
Color:Yellow
Overall Length:1 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.05 - .075 in, 1.27 - 1.9 mm
Tubing Type:Ladder
SKU:RYCEH8720-000

Detailed Description

Enhance cable organization and identification with our TMS-SCE-2X-1K-3/32-S1-4 Printable Shrink Tubing. Crafted for durability, this yellow tubing boasts a 2:1 shrink ratio and a 1-inch overall length, perfect for various cable diameters ranging from 1.27 to 1.9 mm. Designed for optimal performance in extreme conditions, it offers a wide operating temperature range of -55 to 135 °C (-67 to 275 °F). Its ladder-style construction ensures efficient installation, making it a versatile solution for wire and cable marking applications. Stay organized and compliant with this high-quality shrink tubing.