EH9819-000

Heilind Number:RYCEH9819-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EH9819-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44A0211-6-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EH9819-000
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:6 AWG
Rated Voltage:1000 V
Jacket Color:Brown
SKU:RYCEH9819-000

Detailed Description

Enhance your electrical projects with this high-quality 6 AWG wire, featuring a durable tin-coated copper conductor and robust Modified Radiation Cross-linked PVDF insulation. Designed for reliable performance, this brown jacketed wire is suitable for a variety of applications, offering a rated voltage of 1000 V and an operating temperature range of -65 to 150 °C. Its versatility makes it an essential component for Hookup & Equipment Wire installations. Trust in the superior conductivity and longevity of this premium wire for all your wiring needs.