EJ1125-000

Heilind Number:RYCEJ1125-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EJ1125-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0161-16-0/1/2/5/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EJ1125-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
SKU:RYCEJ1125-000

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable. Designed for durability and safety, it boasts a voltage rating of 600 V AC, making it suitable for demanding electrical applications. The 16 AWG tin-coated copper conductors ensure efficient power transmission, while the Modified Radiation Cross-linked ETFE Polymer jacket offers exceptional protection in harsh environments. With an operating temperature range of -65 to 150 °C, this cable is built to withstand extreme conditions. Trust in its reliability for seamless connectivity in your electrical systems.