EJ1556-000

Heilind Number:RYCEJ1556-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EJ1556-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

82A0132-22-3/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EJ1556-000
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
SKU:RYCEJ1556-000

Detailed Description

Experience top-tier performance with our meticulously crafted industrial cable, designed for seamless power distribution in high-voltage environments. Boasting a maximum voltage rating of 600 V AC, this cable guarantees reliable and efficient operation. Its 22 AWG wire size, coupled with silver-coated copper conductors, ensures optimal conductivity and signal integrity. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, offers exceptional durability and protection against harsh industrial conditions. With an operating temperature range spanning from -65 to 150 °C, this cable is suitable for a wide range of applications. Trust in its quality and performance to power your industrial operations with confidence.