| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EK1085-000 |
| Color: | Black |
| Series: | TXR |
| Shell Size: | 08, 8S |
| Body Material: | Aluminum |
| Cable Diameter: | .188 - .3 in, 4.8 - 7.6 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 6 |
| Cable Entry Diameter: | .01 - .38 in |
| Body Orientation: | Straight |
| Backshell Plating: | Zinc Nickel |
| Part Aliases: | EK1085-000 TXR54AZ00-0806AI |
| SKU: | RYCEK1085-000 |
EK1085-000
Specifications
Detailed Description
Enhance the durability and functionality of your side-entry Tinel-Lock Ring with our innovative adapter. Designed for seamless integration, this straight-angle adapter, crafted from high-quality Zinc Nickel with Chromate Chemical Conversion, ensures optimal performance in aerospace, defense, and marine applications. Its 8S shell size and aluminum body guarantee a secure fit, while accommodating cables with a diameter ranging from .188 to .3 inches. Operating flawlessly in temperatures as low as -65°C and as high as 175°C, or -85°F to 347°F, this essential component is essential for maintaining connectivity in challenging environments. Upgrade your circular connector setup with this essential accessory, perfect for professionals in the aerospace, defense, and marine industries.

