EK1118-000

Heilind Number:RYCEK1118-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EK1118-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC6356-22-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EK1118-000
Insulation Material:Radiation-Crosslinked, Modified ETFE
Number of Conductors:5
Number of Strands:19
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:White
SKU:RYCEK1118-000

Detailed Description

Enhance your electrical connections with this high-quality 22 AWG wire. Featuring a durable white jacket and five silver-coated copper conductors, it ensures reliable performance in demanding environments. The radiation-crosslinked, Modified ETFE insulation offers exceptional protection, with a wide operating temperature range of -65 to 200 °C. With 19 strands per conductor, this wire is flexible and easy to work with, perfect for hookup and equipment applications. Trust in its 600V rated voltage for safe and efficient power transmission. Upgrade your wiring setup with this versatile and dependable solution.