| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EK1553-000 |
| Color: | Olive Drab |
| Shell Size: | 22 |
| Body Material: | Aluminum |
| Cable Diameter: | .281 - .45 in, 7.1 - 11.4 mm |
| Device Type: | Band Strap |
| GPL: | 571 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | H478 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | .2 - 14.3 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 9 |
| Cable Entry Diameter: | .01 - .56 in |
| Part Aliases: | EK1553-000 BNX18AB00-2208 |
| SKU: | RYCEK1553-000 |