EK1648-000

Heilind Number:RYCEK1648-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EK1648-000
ECAD Model:
3D Model

Description:

55A3141-22-0/2/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EK1648-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
SKU:RYCEK1648-000

Detailed Description

This high-performance multiconductor industrial cable is designed to meet the demanding requirements of electrical power and industrial applications. With a voltage rating of 600 V AC and a conductor made of tin-coated copper, it ensures optimal conductivity and reliability. The 22 AWG wire size, along with a jacket material of modified radiation cross-linked ETFE polymer, guarantees durability and resilience in harsh environments. Operating flawlessly in temperatures ranging from -65 to 150 °C, this cable is perfect for a wide range of industrial settings, providing efficient and safe power transmission.