| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EK1842-000 |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 19, F |
| Body Material: | Aluminum |
| Cable Diameter: | 11.1 - 17.8 mm, .438 - .7 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 14 |
| Cable Entry Diameter: | .01 - .88 in |
| Part Aliases: | EK1842-000 TXR40AZ90-1814BI |
| SKU: | RYCEK1842-000 |
EK1842-000
Specifications
Detailed Description
Enhance your aerospace, defense, or marine connectivity with our TXR40AZ90-1814BI Circular Connector Backshell. Designed for robust performance in harsh environments, this black aluminum backshell features a side-entry Tinel-Lock Ring for secure cable termination. Its 90° adapter angle and 14-size entry ensure efficient installation, accommodating cable diameters ranging from 11.1mm to 17.8mm. With an operating temperature range of -65°C to 175°C, this backshell is ideal for demanding applications. The zinc nickel plating and chromate conversion coating provide excellent corrosion resistance, while the lead-free solder processes offer added environmental sustainability. Trust in the reliability and quality of our Circular Connector Backshell for seamless connectivity solutions.

