EK2230-000

Heilind Number:RYCEK2230-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EK2230-000
ECAD Model:
3D Model

Description:

55A1123-12-6/9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EK2230-000
Voltage:600 V AC
Conductor Material:Nickel-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:12 AWG
SKU:RYCEK2230-000

Detailed Description

Enhance your electrical setup with this high-performance cable, designed for industrial and power applications. With a voltage rating of 600 V AC and a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, it ensures optimum safety and longevity in any environment. The nickel-coated copper conductors, paired with a wire size of 12 AWG, guarantee efficient power transmission. Operating seamlessly within a wide temperature range of -65 to 200 °C, it's a reliable choice for demanding industrial settings. Upgrade your wiring with this versatile and robust solution.