EK2234-000

Heilind Number:RYCEK2234-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EK2234-000
ECAD Model:
3D Model

Description:

55A1123-20-6/9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EK2234-000
Voltage:600 V AC
Conductor Material:Nickel-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:20 AWG
SKU:RYCEK2234-000

Detailed Description

Elevate your industrial electrical setups with our high-performance Multiconductor Cable, ready to meet rigorous demands with its durable construction. Featuring 20 AWG nickel-coated copper conductors and a modified radiation cross-linked ETFE polymer jacket, this cable ensures reliable power transmission at voltages up to 600 V AC. Operating seamlessly in temperatures ranging from -65 to 200 °C, it's a versatile and resilient solution for various applications. Trust in its quality for seamless connectivity and efficient power distribution in your industrial projects.