EK2236-000

Heilind Number:RYCEK2236-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EK2236-000
ECAD Model:
3D Model

Description:

55A0123-16-6/9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EK2236-000
Voltage:600 V AC
Conductor Material:Nickel-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:16 AWG
SKU:RYCEK2236-000

Detailed Description

Designed for high-performance industrial applications, this 600 V AC multiconductor cable ensures reliable power transmission in demanding environments. Featuring a durable Modified Radiation Cross-linked ETFE Polymer jacket and nickel-coated copper conductors, it offers exceptional resistance to heat and corrosion. With a wire size of 16 AWG, this cable is suitable for a wide range of power and industrial applications. Able to withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), it guarantees optimal performance even in the harshest conditions. Trust this cable for efficient and durable power delivery in your operations.