EK2268-000

Heilind Number:RYCEK2268-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EK2268-000
ECAD Model:
3D Model

Description:

55A1133-20-3/6/9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EK2268-000
Voltage:600 V AC
Conductor Material:Nickel-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:20 AWG
SKU:RYCEK2268-000

Detailed Description

Enhance your industrial operations with our high-performance multiconductor cable, engineered for reliable power distribution in demanding environments. With a robust construction featuring nickel-coated copper conductors and a modified radiation cross-linked ETFE polymer jacket, this cable ensures exceptional conductivity and durability. Operating seamlessly at temperatures ranging from -65 to 200 °C, it guarantees consistent performance even in extreme conditions. Trust in our cable to deliver efficient power transmission, making it a vital component for a wide range of industrial applications.