EK2771-000

Heilind Number:RYCEK2771-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EK2771-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/1822-8-9/96-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EK2771-000
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:8 AWG
SKU:RYCEK2771-000

Detailed Description

Enhance your industrial power systems with this high-performance electrical cable, meticulously crafted for durability and efficiency. Operating flawlessly at up to 600 volts AC, it boasts a robust 8 AWG wire size and features a jacket made of Modified Radiation Cross-linked ETFE Polymer for superior protection. The conductors, crafted from silver-coated copper, ensure optimal conductivity, even in the most demanding environments. With an impressive operating temperature range of -65 to 200°C, this cable is a reliable choice for a wide range of applications. Upgrade your setup with this essential component, designed to meet the highest standards of quality and performance.