EK4289-000

Heilind Number:RYCEK4289-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EK4289-000
ECAD Model:
3D Model

Description:

55A2122-22-MBD2-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EK4289-000
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
SKU:RYCEK4289-000

Detailed Description

Elevate your industrial power connections with our high-performance multiconductor cable, engineered for reliability in demanding environments. With a voltage rating of 600 V AC and a conductor wire size of 22 AWG, this cable ensures efficient power transmission. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, offers exceptional durability and resistance to heat, with an operating temperature range of -65 to 200 °C. The conductors are crafted from Silver-Coated Copper, guaranteeing optimal conductivity. Ideal for a wide range of industrial applications, this cable is a versatile and essential component for powering your operations.