EK5005-000

Heilind Number:RYCEK5005-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EK5005-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0712-20-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EK5005-000
Wire Size:20 AWG
Jacket Color:White
Rated Voltage:1000 V
Conductor Material:Silver-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
SKU:RYCEK5005-000

Detailed Description

Enhance your wiring projects with our high-performance 20 AWG hookup wire, perfect for applications requiring durability and reliability. The silver-coated copper conductor ensures efficient signal transmission, while the modified radiation cross-linked ETFE polymer insulation guarantees protection in extreme environments, withstanding temperatures ranging from -65 to 200 °C. Its white jacket color adds a sleek finish, suitable for various setups. Rated for 1000 V, this wire is ideal for a wide range of electronic and electrical tasks, making it a versatile choice for professionals and DIY enthusiasts alike. Upgrade your wiring arsenal with this top-of-the-line solution, designed for optimal performance in any project.