EK6427-000

Heilind Number:RYCEK6427-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EK6427-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC6361-8-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EK6427-000
Insulation Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Aluminum
Operating Temperature Range:-65 - 175 °C
Wire Size:8.37 mm², 8 AWG
Rated Voltage:600 V
Jacket Color:White
SKU:RYCEK6427-000

Detailed Description

Enhance your wiring projects with this high-performance 8 AWG wire, designed for optimum conductivity and durability. The 8.37 mm² aluminum conductor is encased in a sleek white Radiation-Crosslinked, Modified ETFE jacket, providing excellent insulation and protection. With a rated voltage of 600 V and an operating temperature range of -65 to 175 °C, this wire is suitable for a wide range of applications. Whether you're working on hookup or equipment installations, you can trust this wire to deliver reliable performance. Upgrade your wiring setup with this essential component.