EK6864-000

Heilind Number:RYCEK6864-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EK6864-000
ECAD Model:
3D Model

Description:

44A1131-18-2/45/6-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EK6864-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:18 AWG
SKU:RYCEK6864-000

Detailed Description

Power up your industrial applications with our high-performance Multiconductor Industrial Cable. Designed for reliability and durability, this cable is suitable for demanding environments with its voltage rating of 600 V AC. The 18 AWG tin-coated copper conductors ensure efficient power transmission, while the jacket made of Modified Radiation Cross-linked PVDF offers resistance to harsh conditions, including a wide operating temperature range from -65 to 150 °C. Trust in the quality of this cable for seamless connectivity in your electrical systems.