EK7906-000

Heilind Number:RYCEK7906-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EK7906-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

82A0121-24-2/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EK7906-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
SKU:RYCEK7906-000

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Cable, designed for reliable power transmission in demanding environments. With a voltage rating of 600V AC and a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable ensures safe and efficient power distribution. The 24 AWG Tin-Coated Copper conductors offer excellent conductivity and corrosion resistance, while the wide operating temperature range of -65 to 150 °C makes it suitable for use in extreme conditions. Trust in the quality and durability of this cable for all your electrical power and industrial applications.