EK7907-000

Heilind Number:RYCEK7907-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EK7907-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

82A0121-26-2/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EK7907-000
Voltage:600 V AC
Wire Size:26 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
SKU:RYCEK7907-000

Detailed Description

Elevate your electrical system with our high-performance 26 AWG wire, designed for industrial applications. With a voltage rating of 600 V AC, this cable guarantees reliable power transmission even in demanding environments. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, ensures durability and resistance to harsh conditions, while the tin-coated copper conductors offer optimal conductivity. Operating flawlessly within a wide temperature range of -65 to 150 °C, this cable is a trusted choice for various industrial and power distribution setups. Trust in its quality and performance to keep your operations running smoothly.