| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EK9355-000 |
| Color: | Black |
| Body Orientation: | Straight |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Part Aliases: | EK9355-000 STXR40AZ00-0810AI |
| SKU: | RYCEK9355-000 |
EK9355-000
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with our STXR40AZ00-0810AI Circular Connector Backshell. Crafted from durable black aluminum, this straight-entry Tinel-Lock Ring features a Zinc Nickel shell plating for optimal performance in harsh environments. With a cable diameter range of 7.9-12.7mm, it offers secure and reliable cable management. Operating smoothly in temperatures ranging from -85 to 347°F, it's a dependable choice for demanding settings. The straight adapter design with a 10-size entry ensures easy installation, while the lead-free solder capability aligns with environmental standards. Elevate your connectivity solutions with this essential component.

