EK9364-000

Heilind Number:RYCEK9364-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EK9364-000
ECAD Model:
3D Model

Description:

STXR40AZ90-1618AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EK9364-000
Body Material:Aluminum
Body Orientation:Right Angle
Backshell Plating:Zinc Nickel
Color:Black
Shell Size:17, E
Cable Diameter Range:12.7 - 20.5 mm, .5 - .1 in
SKU:RYCEK9364-000

Detailed Description

Enhance the durability and performance of your cable connections with this Right Angle Circular Connector Backshell. Crafted from high-quality aluminum with Zinc Nickel plating, it offers robust protection and reliable conductivity. Designed for use with shell size 17, E connectors, it accommodates cable diameters ranging from 12.7 to 20.5 mm (.5 to .1 in). The sleek black finish adds a professional touch to your setup, making it ideal for a wide range of applications in various industries. Upgrade your connector system with this essential accessory for seamless and secure connections.