EK9369-000

Heilind Number:RYCEK9369-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EK9369-000
ECAD Model:
3D Model

Description:

STXR54AU00-1010BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EK9369-000
Color:Olive Drab
Body Orientation:Straight
Shell Size:10
Body Material:Aluminum
Backshell Plating:Zinc Cobalt
Cable Diameter Range:.313 - .5 in, 7.9 - 12.7 mm
SKU:RYCEK9369-000

Detailed Description

Enhance the durability and functionality of your circular connectors with this straight aluminum backshell, featuring olive drab color and zinc cobalt plating for added protection. Designed for shell size 10, it accommodates cables with a diameter range of .313 to .5 inches (7.9 to 12.7 mm), ensuring a secure and reliable connection in rugged environments. Perfect for military or industrial applications, this backshell is a crucial accessory for maintaining optimal performance and longevity of your connectors. Trust in its high-quality construction to meet your connectivity needs with ease.