| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EK9379-000 |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 19, F |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Part Aliases: | EK9379-000 TXR40AZ90-1810AI |
| SKU: | RYCEK9379-000 |
EK9379-000
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the TXR40AZ90-1810AI Circular Connector Backshell. Designed for durability, this accessory features a right angle body orientation and a 90° adapter angle, ensuring efficient cable management. Its aluminum shell construction with Zinc Nickel plating guarantees optimal performance in harsh environments, while the Tinel-Lock Ring mechanism provides secure and reliable connections. Suitable for cable diameters ranging from 7.9mm to 12.7mm, this backshell accommodates various setups with ease. Compliant with lead-free solder processes, it meets industry standards for environmental responsibility. Upgrade your connectivity solutions with this essential component.

