| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EL4372-000 |
| Color: | Black |
| Body Orientation: | 45° |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | 45° |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | EL4372-000 STXR40AZ45-1212BI |
| SKU: | RYCEL4372-000 |
EL4372-000
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with our STXR40AZ45-1212BI Circular Connector Backshell. Designed for optimal performance, this black aluminum shell features a side-entry Tinel-Lock Ring for secure cable connections. With an operating temperature range of -65 to 175°C, it ensures reliability in harsh environments. The zinc nickel backshell plating and chromate chemical conversion provide durability and corrosion resistance. Suitable for cables with diameters ranging from .375 to .6 inches, it offers versatility in various setups. Trust in the quality and efficiency of this essential accessory for your circular connector systems.

