EL4374-000

Heilind Number:RYCEL4374-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL4374-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55A1122-28-0/2-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL4374-000
Voltage:600 V AC
Wire Size:28 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
SKU:RYCEL4374-000

Detailed Description

Enhance your industrial power systems with our high-performance Multiconductor Cable. Designed for maximum durability and efficiency, this cable features silver-coated copper conductors and a modified radiation cross-linked ETFE polymer jacket, ensuring reliable operation in even the most demanding environments. With a voltage rating of 600 V AC and a wide operating temperature range of -65 to 200 °C, it's perfect for a variety of applications. Suitable for use in electrical power and industrial settings, this cable is a versatile and essential component for your operations. Trust in its quality and performance to keep your systems running smoothly.