| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EL4398-000 |
| Color: | Black |
| Shell Size: | 21, G |
| Body Material: | Aluminum |
| Cable Diameter: | .12 - .5 in, 3.05 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Cable Diameter Range: | 12.7 - 20.7 mm, .5 - .12 in |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 20 |
| Cable Entry Diameter: | .01 - 1.25 in |
| Body Orientation: | Right Angle |
| Backshell Plating: | Zinc Nickel |
| Part Aliases: | EL4398-000 STXR40AZ90-2020AI |
| SKU: | RYCEL4398-000 |
EL4398-000
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the STXR40AZ90-2020AI Side-Entry Tinel-Lock Ring. Crafted from durable aluminum and featuring a sleek black finish, this essential component ensures secure cable management in extreme environments. With an operating temperature range of -65 to 175°C (-85 to 347°F), it guarantees reliable performance even in the harshest conditions. The adapter material, Zinc Nickel (ASTM B841) with Chromate Chemical Conversion, provides superior corrosion resistance. Its versatile design accommodates cables with diameters ranging from 3.05 to 12.7 mm (.12 to .5 in), making it suitable for various cable types. The right-angle body orientation and 90° adapter entry size offer convenient installation, while the backshell plating in Zinc Nickel further enhances durability. Elevate your connectivity solutions with this high-quality Tinel-Lock Ring, perfect for demanding industrial applications.

