EL4402-000

Heilind Number:RYCEL4402-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL4402-000
ECAD Model:
3D Model

Description:

STXR40AZ00-1416BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL4402-000
Color:Black
Body Orientation:Straight
Shell Size:15, D
Body Material:Aluminum
Backshell Plating:Zinc Nickel
Cable Diameter Range:12.7 - 20.3 mm, .5 - .8 in
SKU:RYCEL4402-000

Detailed Description

Enhance the durability and functionality of your circular connectors with our Straight Aluminum Backshell in sleek black. Designed for Shell Size 15 and cable diameters ranging from 12.7 to 20.3 mm (.5 to .8 in), this backshell ensures secure and reliable connections in industrial and commercial settings. Featuring Zinc Nickel plating for corrosion resistance, it guarantees long-lasting performance. Perfect for use in a variety of applications, including aerospace, automotive, and telecommunications, this backshell is a versatile and essential component for maintaining signal integrity. Upgrade your connector system with this high-quality accessory, available now.