| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EL4997-000 |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Right Angle |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Cable Diameter: | .219 - .35 in, 5.6 - 8.9 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .219 - .35 in, 5.6 - 8.9 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 7 |
| Cable Entry Diameter: | .01 - .44 in |
| Part Aliases: | EL4997-000 TXR40AZ90-1207AI |
| SKU: | RYCEL4997-000 |
EL4997-000
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the TXR40AZ90-1207AI Circular Connector Backshell. Crafted with durable aluminum in a sleek black finish, this component ensures reliable performance in extreme operating conditions, withstanding temperatures ranging from -65 to 175°C (-85 to 347°F). Featuring a side-entry design and Tinel-Lock Ring for secure cable termination, it guarantees efficient connectivity. The 90° adapter, made of Zinc Nickel with Chromate Chemical Conversion, provides additional protection and versatility. Suitable for cables with a diameter of 5.6 to 8.9 mm (.219 to .35 in), this backshell is a crucial accessory for maintaining signal integrity in harsh environments. Compliant with aerospace standards and lead-free solder processes, it offers peace of mind for your critical systems. Upgrade your circular connectors with the TXR40AZ90-1207AI and ensure seamless operation in demanding settings.

