EL5453-000

Heilind Number:RYCEL5453-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL5453-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A1142-24-0/2/4/5-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL5453-000
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
SKU:RYCEL5453-000

Detailed Description

Elevate your electrical power and industrial projects with our high-performance Multiconductor Industrial Cable. With a durable jacket made from Modified Radiation Cross-linked ETFE Polymer, this cable offers exceptional protection and longevity in demanding environments. The silver-coated copper conductors ensure efficient power transmission, while the 24 AWG wire size and 600 V AC voltage rating make it suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 200 °C, this cable is a reliable choice for industrial and commercial settings. Trust in its quality for optimal performance and longevity in your wiring projects.