EL5786-000

Heilind Number:RYCEL5786-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL5786-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55A4833-4-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL5786-000
Voltage:600 V AC
Conductor Material:Nickel-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:4 AWG
SKU:RYCEL5786-000

Detailed Description

Experience superior power transmission with our high-performance cable, designed for industrial and electrical applications. Featuring a robust 4 AWG nickel-coated copper conductor, this cable ensures efficient conductivity and durability. The modified radiation cross-linked ETFE polymer jacket material offers exceptional protection, making it suitable for a wide range of operating environments. With a voltage rating of 600 V AC and an impressive temperature range of -65 to 200 °C, this cable is a reliable choice for demanding installations. Trust in its quality for seamless power supply in your industrial or electrical systems.