EL6808-000

Heilind Number:RYCEL6808-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL6808-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

82/0832-20-2/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL6808-000
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:20 AWG
SKU:RYCEL6808-000

Detailed Description

Enhance your industrial power systems with our high-performance 600 V AC cable, meticulously engineered for durability and efficiency. With a wire size of 20 AWG and a robust jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable ensures optimal conductivity and protection, even in the most demanding environments. The conductor, crafted from silver-coated copper, guarantees reliable power transmission while withstanding extreme temperatures ranging from -65 to 200 °C. Perfect for a variety of applications, this multi-conductor cable is a versatile and essential component for any electrical setup. Trust in its quality and performance to keep your operations running smoothly.