EL6865-000

Heilind Number:RYCEL6865-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL6865-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

22759/32-20-9-US

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL6865-000
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:White
SKU:RYCEL6865-000

Detailed Description

Enhance your electrical projects with our high-performance 20 AWG wire, designed for optimal conductivity and durability. Featuring a robust construction with tin-coated copper conductors and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable performance in a wide range of applications. The white jacket color adds a sleek finish, while the 600V rated voltage and -65 to 150 °C operating temperature range guarantee safety and efficiency. Ideal for hookup and equipment installations, this wire is a must-have for any professional electrician or DIY enthusiast. Upgrade your wiring setup with this premium quality solution.