EL6867-000

Heilind Number:RYCEL6867-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL6867-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

22759/32-22-9-US

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL6867-000
Wire Size:22 AWG
Jacket Color:White
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
SKU:RYCEL6867-000

Detailed Description

Upgrade your wiring with our premium 22 AWG hookup wire, designed for high-performance applications. Featuring a durable white jacket, this wire is not only visually sleek but also rated for a high voltage of 600 V, ensuring safe and reliable operation. The conductors are made of tin-coated copper, providing excellent conductivity and corrosion resistance. Wrapped in insulation crafted from modified radiation cross-linked ETFE polymer, this wire offers superior protection against heat, cold, and harsh environmental factors. With an operating temperature range of -65 to 150 °C, it's suitable for a wide range of industrial and commercial settings. Trust in the quality and performance of this wire for all your electrical projects.