| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EL7354-000 |
| Color: | White |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 225 °C, -67 - 437 °F |
| Compatible Cable Diameter: | .032 - .075 in, .81 - 1.9 mm |
| Tubing Type: | Continuous |
| SKU: | RYCEL7354-000 |
EL7354-000
| Heilind Number: | RYCEL7354-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | EL7354-000 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our HT-CT-50M-3/32-OUT-9 Printable Shrink Tubing. This durable white tubing boasts a 3:1 shrink ratio, ensuring a snug fit around cables ranging from .032 to .075 inches in diameter. Operating smoothly in temperatures ranging from -55 to 225°C (-67 to 437°F), it offers reliable performance in various environments. Perfect for wire and cable marking, this continuous tubing is a versatile solution for maintaining clarity and organization in any project. Elevate your labeling and identification with our high-quality shrink tubing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2026 | P-26-029544 - Packaging Material Change. We would like to inform you about an upcoming change in the material used for our corrugated cardboard boxes and spools. To further enhance sustainability, improve ecological impact, and ensure long-term material availability. We will be transitioning from white corrugated board to brown corrugated board for all packaging | Download | |||

