| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EL7355-000 |
| Color: | White |
| Shrink Ratio: | 2:1 |
| Operating Temperature Range: | -55 - 225 °C, -67 - 437 °F |
| Compatible Cable Diameter: | .069 - .105 in, 1.75 - 2.66 mm |
| Tubing Type: | Continuous |
| Part Aliases: | HT-CT-50M-1/8-OUT-9 |
| SKU: | RYCEL7355-000 |
EL7355-000
| Heilind Number: | RYCEL7355-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | EL7355-000 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our White Printable Shrink Tubing. Designed for easy application, this continuous shrink tubing boasts a 2:1 shrink ratio and can accommodate cables with a diameter ranging from 1.75mm to 2.66mm. Operating seamlessly in temperatures as low as -55°C (-67°F) and as high as 225°C (437°F), it offers durable performance in various environments. Compliant with RoHS standards, it's a reliable choice for eco-conscious consumers. Perfect for wire and cable marking, this shrink tubing is a versatile solution for your labeling needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2026 | P-26-029544 - Packaging Material Change. We would like to inform you about an upcoming change in the material used for our corrugated cardboard boxes and spools. To further enhance sustainability, improve ecological impact, and ensure long-term material availability. We will be transitioning from white corrugated board to brown corrugated board for all packaging | Download | |||

