EL7356-000

Heilind Number:RYCEL7356-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL7356-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

HT-CT-50M-3/16-OUT-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL7356-000
Color:White
Shrink Ratio:2:1
Operating Temperature Range:-55 - 225 °C, -67 - 437 °F
Compatible Cable Diameter:.1 - .16 in, 2.54 - 4.06 mm
Tubing Type:Continuous
Part Aliases:HT-CT-50M-3/16-OUT-9
SKU:RYCEL7356-000

Detailed Description

Enhance cable organization and identification with our HT-CT-50M-3/16-OUT-9 Printable Shrink Tubing. This versatile solution, featuring a 2:1 shrink ratio, is designed for cables with a diameter of .1 to .16 inches. Operating seamlessly in a wide temperature range from -55 to 225°C (-67 to 437°F), it guarantees durability and reliability in various environments. Available in a sleek white color, it offers a professional finish while ensuring RoHS compliance. Perfect for wire and cable marking, this continuous tubing streamlines labeling processes with ease. Elevate your labeling game with this essential product.