| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EL7358-000 |
| Color: | White |
| Shrink Ratio: | 2:1 |
| Operating Temperature Range: | -55 - 225 °C, -67 - 437 °F |
| Compatible Cable Diameter: | .209 - .319 in, 5.3 - 8.1 mm |
| Tubing Type: | Continuous |
| Part Aliases: | HT-CT-50M-3/8-OUT-9 |
| SKU: | RYCEL7358-000 |
EL7358-000
| Heilind Number: | RYCEL7358-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | EL7358-000 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our HT-CT-50M-3/8-OUT-9 shrink tubing, designed for 3/8 inch cable ends. Engineered for durability, it offers a 2:1 shrink ratio and operates effectively in temperatures ranging from -55°C to 225°C (-67°F to 437°F). Available in a sleek white hue, this tubing is not only practical but also visually appealing. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various applications, it accommodates cable diameters from .209 to .319 inches (5.3 to 8.1 mm), offering a versatile solution for your cable management needs. Stay organized and efficient with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2026 | P-26-029544 - Packaging Material Change. We would like to inform you about an upcoming change in the material used for our corrugated cardboard boxes and spools. To further enhance sustainability, improve ecological impact, and ensure long-term material availability. We will be transitioning from white corrugated board to brown corrugated board for all packaging | Download | |||

