EL7360-000

Heilind Number:RYCEL7360-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL7360-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

HT-CT-50M-3/4-OUT-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL7360-000
Color:White
Shrink Ratio:2:1
Operating Temperature Range:-55 - 225 °C, -67 - 437 °F
Compatible Cable Diameter:.39 - .602 in, 9.9 - 15.3 mm
Tubing Type:Continuous
Part Aliases:HT-CT-50M-3/4-OUT-9
SKU:RYCEL7360-000

Detailed Description

Enhance cable identification and organization with our HT-CT-50M-3/4-OUT-9 Printable Shrink Tubing. Suitable for cables with diameters ranging from .39 to .602 inches, this white tubing offers a 2:1 shrink ratio and operates effectively in temperatures spanning from -55 to 225°C (-67 to 437°F). RoHS compliant and designed for continuous use, it ensures durable and compliant cable marking solutions. Perfect for wire and cable markers, cards, and sleeves, it's an essential tool for efficient cable management in various settings.