| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EL7583-000 |
| Color: | White |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Compatible Cable Diameter: | .042 - .105 in, 1.17 - 2.66 mm |
| Tubing Type: | Continuous |
| Part Aliases: | RPS-CT-50M-3.2-OUT-9 |
| SKU: | RYCEL7583-000 |
EL7583-000
| Heilind Number: | RYCEL7583-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | EL7583-000 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our RPS-CT-50M-3.2-OUT-9 printable shrink tubing. Designed for reliable identification and labeling, this white tubing features a 3:1 shrink ratio, ensuring a secure fit around cables. With an operating temperature range of -30 to 105°C (-22 to 221°F) and compatibility with cables ranging from .042 to .105 inches (1.17 to 2.66 mm) in diameter, it offers versatility for various applications. RoHS compliant for environmental responsibility, this continuous tubing is essential for efficient wire and cable marking in a range of industries. Upgrade your labeling process with this durable and high-quality solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2026 | P-26-029544 - Packaging Material Change. We would like to inform you about an upcoming change in the material used for our corrugated cardboard boxes and spools. To further enhance sustainability, improve ecological impact, and ensure long-term material availability. We will be transitioning from white corrugated board to brown corrugated board for all packaging | Download | |||

