EL7584-000

Heilind Number:RYCEL7584-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL7584-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPS-CT-50M-4.8-OUT-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL7584-000
Color:White
Shrink Ratio:3:1
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Compatible Cable Diameter:.091 - .215 in, 2.31 - 5.46 mm
Tubing Type:Continuous
Part Aliases:RPS-CT-50M-4.8-OUT-9
SKU:RYCEL7584-000

Detailed Description

Enhance cable organization with our versatile Continuous Shrink Tubing. Engineered for seamless application, this durable white tubing boasts a 3:1 shrink ratio, ensuring a snug fit around cables with a diameter ranging from .091 to .215 inches. With an operating temperature range of -30 to 105°C (-22 to 221°F), it guarantees reliable performance even in demanding environments. RoHS compliant, it meets international standards for environmental responsibility. Ideal for wire and cable marking, this tubing is a must-have for efficient labeling and identification tasks. Upgrade your cable management system with this essential accessory.