EL7587-000

Heilind Number:RYCEL7587-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL7587-000
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

RPS-CT-50M-12.7-OUT-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL7587-000
Color:White
Shrink Ratio:3:1
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Compatible Cable Diameter:.183 - .425 in, 4.64 - 10.79 mm
Tubing Type:Continuous
Part Aliases:RPS-CT-50M-12.7-OUT-9
SKU:RYCEL7587-000

Detailed Description

Enhance cable organization with our RPS-CT-50M-12.7-OUT-9 Printable Shrink Tubing. Designed for optimal efficiency, this white tubing features a 3:1 shrink ratio, ensuring a secure fit for cables with diameters ranging from .183 to .425 inches. Its durable construction, along with a wide operating temperature range of -30 to 105°C (-22 to 221°F), guarantees reliable performance in various environments. RoHS compliant and easy to customize, it's a versatile solution for wire and cable marking, offering seamless identification in any application. Elevate your labeling process with this essential product.