EL7589-000

Heilind Number:RYCEL7589-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL7589-000
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

RPS-CT-50M-25.4-OUT-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL7589-000
Color:White
Shrink Ratio:3:1
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Compatible Cable Diameter:.366 - .85 in, 9.29 - 21.59 mm
Tubing Type:Continuous
SKU:RYCEL7589-000

Detailed Description

Enhance cable organization and identification with our RPS-CT-50M-25.4-OUT-9 Printable Shrink Tubing. This durable white tubing features a 3:1 shrink ratio, ensuring a snug fit around cables with a diameter ranging from 9.29 to 21.59 mm. Operating seamlessly in temperatures ranging from -30 to 105 °C (-22 to 221 °F), it offers reliable performance in various environments. Perfect for wire and cable marking, its continuous design allows for efficient labeling. Elevate your labeling process with this essential tool for clear and professional cable management.