| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EL7597-000 |
| Color: | Yellow |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Compatible Cable Diameter: | .042 - .105 in, 1.17 - 2.66 mm |
| Tubing Type: | Continuous |
| Part Aliases: | RPS-CT-50M-3.2-OUT-4 |
| SKU: | RYCEL7597-000 |
EL7597-000
| Heilind Number: | RYCEL7597-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | EL7597-000 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our Continuous Yellow Shrink Tubing. Designed for optimal performance, this 3:1 shrink ratio tubing offers durable protection with an operating temperature range of -30 to 105 °C (-22 to 221 °F). Compatible with cables ranging from .042 to .105 inches (1.17 to 2.66 mm) in diameter, it ensures a snug fit for various applications. RoHS compliant, it meets international standards for environmental responsibility. Perfect for wire and cable marking, this tubing is a versatile solution for your labeling needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2026 | P-26-029544 - Packaging Material Change. We would like to inform you about an upcoming change in the material used for our corrugated cardboard boxes and spools. To further enhance sustainability, improve ecological impact, and ensure long-term material availability. We will be transitioning from white corrugated board to brown corrugated board for all packaging | Download | |||

