EL7598-000

Heilind Number:RYCEL7598-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL7598-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RPS-CT-50M-4.8-OUT-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL7598-000
Color:Yellow
Shrink Ratio:3:1
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Compatible Cable Diameter:.069 - .164 in, 1.75 - 4.06 mm
Tubing Type:Continuous
Part Aliases:RPS-CT-50M-4.8-OUT-4
SKU:RYCEL7598-000

Detailed Description

Enhance cable organization and identification with our RPS-CT-50M-4.8-OUT-4 Printable Shrink Tubing. Designed in a vibrant yellow hue, this tubing offers a shrink ratio of 3:1, ensuring a snug fit around cables. Operating seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it provides reliable performance in diverse environments. Compatible with cables of 1.75 to 4.06mm (.069 to .164 in) diameter, it offers versatile usage. Its continuous design simplifies application, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your labeling and organization tasks with this essential accessory, a must-have in any professional toolkit.